WIMA FKP2C016801D00JSSD

Cap Film 0.0068uF 63V PP 5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100C Bulk
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA FKP2C016801D00JSSD.

IHS

Datasheet9 pages3 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-4.52%

Alternate Parts

Price @ 1000
$ 0.193
$ 0.55
$ 0.55
Stock
36,468
13,075
13,075
Authorized Distributors
5
5
5
Capacitance
6.8 nF
6.8 nF
6.8 nF
Dielectric
PP
PP
PP
Mount
-
Through Hole
Through Hole
Case/Package
Radial
2818
2818
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupPHE426DJ4680JR05
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0068uF, 2810
PanasonicECW-HA3C682J
Cap Film 0.0068uF 1600V PP 5% (17.8 X 6.1 X 12.1mm) Radial 15mm 105C Ammo
Yageo GroupPHE450MK4680JR05
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
Cap Film 0.0068uF 2000V PP 5% (18 X 6 X 11mm) Radial Wound 15mm 125C Automotive Bulk
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount

Descriptions

Descriptions of WIMA FKP2C016801D00JSSD provided by its distributors.

Cap Film 0.0068uF 63V PP 5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100C Bulk
Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
Radial FILM CAPACITOR film capacitor 40V 6800pF ±5% -200ppm/C
CAP, 6800PF, 63V, 5%, PP, THROUGH HOLE; Capacitance: 6800pF; Voltage Rating: 63V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: FKP2 Series; C; Available until stocks are exhausted
Film Capacitor, 6800Pf, 63V, Radial 5%; Rango De Producto:Serie Fkp2; Capacidad:6800Pf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:63V; Tipo De Condensador:- |Wima FKP2C016801D00JSSD

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA