Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32672L8682J

Cap Film 0.0068uF 2000V PP 5% (18 X 6 X 11mm) Radial Wound 15mm 125C Automotive Bulk
$ 0.231
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32672L8682J.

_legacy Avnet

Datasheet31 pages16 years ago

Inventory History

3 month trend:
-62.05%

Related Parts

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
Cap Film 0.0068uF 1000V PP 5%( 13 X 5 X 11mm) Radial Wound 10mm 125C Automotive Bulk
FILM CAP MKP BOX 6.2NF 5% 600Vac LS 15mm, BULK
Yageo GroupPHE450SB4680JR06
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0068Uf, Through Hole Mount
Yageo GroupPHE426DJ4680JR05
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0068uF, 2810

Descriptions

Descriptions of TDK B32672L8682J provided by its distributors.

Cap Film 0.0068uF 2000V PP 5% (18 X 6 X 11mm) Radial Wound 15mm 125C Automotive Bulk
6.8nF ±5% polypropylene 15mm Through hole mounting 6mm(width)*6mm(height)
FILM CAPACITOR Radial film capacitor 5% 6.8nF 700V
Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:6800Pf; Capacitance Tolerance:± 5%; Voltage(Ac):700V; Voltage(Dc):2Kv; Capacitor Mounting:Through Hole; Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Epcos B32672L8682J.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32672L8682J.