Yageo Group PFR5682J63J11L4BULK

Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0068uF, 2818
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PFR5682J63J11L4BULK.

IHS

Datasheet13 pages2 years ago
Datasheet2 pages21 years ago

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group PFR5682J63J11L4BULK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.55
$ 0.193
$ 0.193
Stock
18,525
23,119
23,119
Authorized Distributors
5
5
5
Capacitance
6.8 nF
6.8 nF
6.8 nF
Dielectric
PP
PP
PP
Mount
Through Hole
-
-
Case/Package
2818
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
5.9944 mm
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-06-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
PanasonicECW-HA3C682J
Cap Film 0.0068uF 1600V PP 5% (17.8 X 6.1 X 12.1mm) Radial 15mm 105C Ammo
Yageo GroupPHE450PB4680JR06
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
Yageo GroupPHE450MK4680JR05
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
Cap Film 0.0068uF 2000V PP 5% (18 X 6 X 11mm) Radial Wound 15mm 125C Automotive Bulk
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group PFR5682J63J11L4BULK provided by its distributors.

Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0068uF, 2818
Film Capacitor, 6800 pF, 40 V, 63 V, ± 5%, Film/Foil PP, Radial Box - 2 Pin
Radial FILM CAPACITOR PFR 40V 6800pF ±5% 0.283Lx0.177W 7.20mmx4.50mm
Cap Film 0.0068uF 63V PP 5%( 7.2 X 4.5 X 6mm) Radial 5mm 100C Bag
CAP, 6800PF, 63V, FILM, RADIAL; Capacitance:6800pF; Voltage Rating:63V; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 5%; Product Range:PFR Series; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Min:-55°C; Operating Temperature Max:100°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PFR5682J63J11L4 BULK
  • PFR5682J63J11L4BULK.