TDK B32620A4682J000

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32620A4682J000.

TDK

Datasheet30 pages5 years ago

Newark

Ciiva

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR76MD1680SE40J
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
PanasonicECW-HA3C682J
Cap Film 0.0068uF 1600V PP 5% (17.8 X 6.1 X 12.1mm) Radial 15mm 105C Ammo
Yageo GroupPHE450MK4680JR05
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
Cap Film 0.0068uF 2000V PP 5% (18 X 6 X 11mm) Radial Wound 15mm 125C Automotive Bulk
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount

Descriptions

Descriptions of TDK B32620A4682J000 provided by its distributors.

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
Metallized Polypropylene Capacitors (MKP/MFP), 0.0068uF, 400V DC, 4mm(W) x 8.5mm(H) x 10mm(L)
6.8nF -55鈩儈+105鈩 卤5% Plugin,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
Film Capacitor, B32620 Series, 6800 Pf, 5%, Pp (Polypropylene), 400 V Rohs Compliant: Yes |EPCOS (TDK) B32620A4682J000
FILM CAPACITOR Radial Film Capacitor 5% 6.8nF 400V
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos