Wieland Z5.531.3325.0

Conn Unshrouded Header HDR 3 POS 3.5mm Solder ST Thru-Hole Carton
$ 0.242
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wieland Z5.531.3325.0.

Master Electronics

Datasheet900 pages24 years ago

Newark

Supply Chain

Introduction Date2007-12-03
Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating, Bag
Pin Header, Signal, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, KK 254 4030 Series
Conn Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole SPOX Bag
TE Connectivity1-1123723-3
CONN HEADER VERT 3POS 3.96MM / Connector Header Through Hole 3 position 0.156" (3.96mm)
TE Connectivity2132230-3
Conn Shrouded Header HDR 3Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity2132415-3
CONN HEADER VERT 3POS 2.5MM / Connector Header Through Hole 3 position 0.098" (2.50mm)

Descriptions

Descriptions of Wieland Z5.531.3325.0 provided by its distributors.

Conn Unshrouded Header HDR 3 POS 3.5mm Solder ST Thru-Hole Carton
PCB PIN STRIP TYPE 8543, 1.0MM SOLDER PIN, 3.5MM PITCH, VERTICAL, BLACK
Board-Board Connector Header, 3Way, 1Row; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:3Positions; Rated Current:10A; Rated Voltage:300V; Block Orientation:Through Hole Vertical; Product Range:-; Connector Type:Board To Boardrohs Compliant: Yes |Wieland Electric Z5.531.3325.0

Manufacturer Aliases

Wieland has several brands around the world that distributors may use as alternate names. Wieland may also be known as the following names:

  • WIELAND ELECTRIC
  • WEILAND
  • WIE
  • WIELAND ELECTRIC INC
  • WIELAND ELECTRIC GMBH
  • WIEL
  • WIELAND INC
  • WLE
  • WIECON
  • WIELAND ELEK
  • WIELAND/NONE
  • WIELAND ELEKTRISCHE INDUSTRIES
  • WIELANDE
  • Wieland Electri
  • WIELAND ELECTRONICS INC
  • WIELAND MICROCOOL
  • WIELAND INCORPORATED
  • WIELAND ELECTROVERT
  • Wieland Group
  • WIELAND ELECTRONIC SUPPLY
  • Wieland Electronic GmbH
  • WIELAN
  • WIELAND(RoHS)