TE Connectivity 2132415-3

CONN HEADER VERT 3POS 2.5MM / Connector Header Through Hole 3 position 0.098" (2.50mm)
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2132415-3.

IHS

Datasheet5 pages2 years ago

Upverter

JRH Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+12.75%

CAD Models

Download TE Connectivity 2132415-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity2132230-3
Conn Shrouded Header HDR 3Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
Same Part as 2203-5035; Molex SPOX Wire-to-Board Header, 2.5mm Pitch, 3-Pin, Right Angle, TH
HIROSE ELECTRICDF1BZ-3P-2.5DSA
CONN HEADER VERT 3POS 2.5MM / Connector Header Through Hole 3 position 0.098" (2.50mm)
Connector Wire to Board Header 3 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
KK 254 Wire-to-Board Header Single Row Vertical 3 Circuits PA Polyamide Nylon Tin (Sn) Plating
Conn Unshrouded Header M 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of TE Connectivity 2132415-3 provided by its distributors.

CONN HEADER VERT 3POS 2.5MM / Connector Header Through Hole 3 position 0.098" (2.50mm)
Conn Shrouded Header HDR 3Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
1x3P 3P 1 2.5mm 3 Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS
EP2.5 Shrouded HDR ASSY 3P VERT w/o boss
Friction Lock, Header, Pad, 3-Pin, 4.2A, Tin, TH
PCB Conn EP2.5 SHROUD HDR ASSY 3P VERT
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator
HEADER, VERTICAL, 2.5MM, 3WAY; Pitch Spacing:2.5mm; No. of Contacts:3Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2132415-3 .
  • 2132415-3.
  • 2132415-3..