TE Connectivity 2132230-3

Conn Shrouded Header HDR 3Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2132230-3.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing2 pages9 years ago
Instruction Sheet4 pages11 years ago
Datasheet7 pages13 years ago

IHS

JRH Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-13.25%

CAD Models

Download TE Connectivity 2132230-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-08-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2026-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Same Part as 2203-5035; Molex SPOX Wire-to-Board Header, 2.5mm Pitch, 3-Pin, Right Angle, TH
TE Connectivity2132415-3
CONN HEADER VERT 3POS 2.5MM / Connector Header Through Hole 3 position 0.098" (2.50mm)
HIROSE ELECTRICDF1BZ-3P-2.5DSA
CONN HEADER VERT 3POS 2.5MM / Connector Header Through Hole 3 position 0.098" (2.50mm)
Connector Wire to Board Header 3 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
KK 254 Wire-to-Board Header Single Row Vertical 3 Circuits PA Polyamide Nylon Tin (Sn) Plating
Conn Unshrouded Header M 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of TE Connectivity 2132230-3 provided by its distributors.

Conn Shrouded Header HDR 3Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity 2132230-3 EP2.5 3POS Male Vertical Header Shrouded W/Boss
Friction Lock Header, 3-Pin, Male Pin, White, TH, 12.5mm × 6.4mm × 8.8mm
HEADER, VERTICAL, 2.5MM, 3WAY; Pitch Spacing:2.5mm; No. of Contacts:3Contacts; Gender:Header; Product Range:Economy Power 2.5 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (12-Jan-2017)
Special Order: EP2.5 Shrouded HDR ASSY 3P VER PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.5 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 2132230-3 | Internal Number: 2132230-3 | 2.5 mm | TE Connectivity | Economy Power 2.5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2132230-3.
  • 2132230-3..