Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1123723-3

Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole Straight, Economy Power

$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1123723-3.

Sager Electronics

Technical Drawing2 pages8 years ago

TE Connectivity

Farnell

IHS

Electro Sonic

Inventory History

3 month trend:
-2.63%

CAD Models

Download TE Connectivity 1-1123723-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-10-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1318300-3
Conn Partially Shrouded Header 3 POS 3.96mm Solder ST Through Hole
Pin Header, Vertical, Power, Wire-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole Straight
KK 396 Header, Vertical, Friction Lock, 3 Circuits, Tin (Sn) Plating, with Circuit 2 Voided
KK 396 Header Vertical Friction Lock with Press-fit Plastic Peg PCB 3 Circuits Tin (Sn) Plating
TE Connectivity644752-3
3-Pin Header, 3.96mm Pitch, Friction Lock, 7A, Tin-Plated, White, TH, 11.89mm L × 7.62mm H
TE Connectivity640383-3
Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole Package

Descriptions

Descriptions of TE Connectivity 1-1123723-3 provided by its distributors.

Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole Straight, Economy Power
CONN HEADER VERT 3POS 3.96MM / Connector Header Through Hole 3 position 0.156" (3.96mm)
AMP - TE CONNECTIVITY - 1-1123723-3 - WIRE-BOARD CONNECTOR HEADER 3 POSITION, 3.96MM
TE Connectivity 3.96mmpitch3pSingle row pin header Wire-to-board connector, Economy Powerseries, right angle, Through hole mounting
Pitch Spacing:3.96mm; No. of Contacts:3Contacts; Gender:Header; Product Range:Economy Power Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact
3.96 EP HDR ASSY 3P(NATURAL)   Wire-to-Board Discrete Wire Connector System Easy Mate and Un-Mate Wire Size AWG# 22-18 Current Rating: 7.5 Amps Max. Voltage Rating: 250 VAC Operating Temperature: –25°C to +105°C UL E28476, CSA LR7189Positive Locking Feature End-to-End Stackable RoHS Compatible to 265°C  
3.96 EP HDR ASSY 3P(NATURAL) PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1-1123723-3 | Internal Number: 1-1123723-3 | 3.96 mm | TE Connectivity | Economy Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1123723-3 .
  • 1-1123723-3.