Wieland 93.016.0053.0

Barrier Strip Terminal Block, 25A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wieland 93.016.0053.0.

Future Electronics

Datasheet2 pages10 years ago

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
+9.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2020-03-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1982299-4
Conn Wire to Board SKT 2Power POS 7.8mmCrimp ST Top EntryCable Mount Tray
TE Connectivity1982299-3
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity350809-1
Connector, Soft Shell; Universal MATE-N-LOK; 5; Plug; Nylon; White; 19 A
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black
Rectangular Power Connector, 2 Contact(s), Male or Female, Crimp Terminal, Plug
Molex 52266-0211 Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 2 Circuits

Descriptions

Descriptions of Wieland 93.016.0053.0 provided by its distributors.

Barrier Strip Terminal Block, 25A, 2.5mm2, 1 Row(s), 1 Deck(s)
Wieland 93.016.0053.0 Compact Mini-Connector Cross section 2.5 mm² 2P White
Conn Power 2 POS Screw STCable Mount 2 Terminal 1 Port
HOUSING, SINGLE ROW, 1WAY, SCREW
Housing, Single Row, 1Way, Screw; Product Range:St16 Series; No. Of Contacts:2Contacts; Gender:Hermaphroditic; Pitch Spacing:-; Contact Termination Type:Screw; No. Of Rows:1 Row; Connector Mounting:Cable Mount; Contact Plating:Silverrohs Compliant: Yes |Wieland Electric 93.016.0053.0

Manufacturer Aliases

Wieland has several brands around the world that distributors may use as alternate names. Wieland may also be known as the following names:

  • WIELAND ELECTRIC
  • WEILAND
  • WIE
  • WIELAND ELECTRIC INC
  • WIELAND ELECTRIC GMBH
  • WIEL
  • WIELAND INC
  • WLE
  • WIECON
  • WIELAND ELEK
  • WIELAND/NONE
  • WIELAND ELEKTRISCHE INDUSTRIES
  • WIELANDE
  • Wieland Electri
  • WIELAND ELECTRONICS INC
  • WIELAND MICROCOOL
  • WIELAND INCORPORATED
  • WIELAND ELECTROVERT
  • Wieland Group
  • WIELAND ELECTRONIC SUPPLY
  • Wieland Electronic GmbH
  • WIELAN
  • WIELAND(RoHS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1172832