TE Connectivity 1982299-3

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
$ 1.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1982299-3.

IHS

Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-09-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1982299-4
2 Pos 7.8mm Card Edge Connector, Female, 45A, Silver, Black
TE Connectivity1982299-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1982299-2
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
6.3mm 2 Position Snap-In Panel Mount Plug Housing Connector

Descriptions

Descriptions of TE Connectivity 1982299-3 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE CONNECTIVITY 1982299-3 Wire-To-Board Connector, 2 Contacts, Plug, Crimp, 1 Rows
Conn Power Receptacle 2 POS 7.8mm Crimp ST Cable Mount 2 Terminal Single Port
PLUG, CABLE TYPE, TWO CODING, 2WAY; Connector Type:Wire to Board; Series:ET Power; Contact Termination:Solder; Gender:Plug; No. of Contacts:2; No. of Rows:1; SVHC:No SVHC (15-Dec-2010)
Special Order: ELCON MINI 2P CABLE CONN,WITH CODING(B) Number of Positions: 2 Connector & Housing Type: Receptacle Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Standard Rectangular Connector | 2 Receptacle Housing Crimp | Part Number: 1982299-3 | Internal Number: 1982299-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty