Molex 52266-0211

Mizu-P25 Waterproof Wire-to-Wire Plug Housing, 2.50mm Pitch, 2 Circuits, Black
$ 1.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52266-0211.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page13 years ago
Datasheet2 pages4 years ago

Factory Futures

TME

Molex

Master Electronics

Inventory History

3 month trend:
-21.77%

CAD Models

Download Molex 52266-0211 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1969442-2
CONN PLUG HSG 2POS 2.50MM / 2 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
Connector Housing, Plug, 2 Contacts, 1 Row, 2.5 mm, Panel Mount, 5240 Series, Mini-Latch, White
PLUG HOUSING, PA 66, 2POS, 2.5MM; Available until stocks are exhausted Alternative available
TE Connectivity / AMP1747066-2
Wtb Housing, Header, 2Pos, 1Row, 2.5Mm; |Te Connectivity Amp 1747066-2
KK Mini-Latch Straight Male, PCB Header, Through Hole, 1 Rows, 2 Contacts, 2.5mm Pitch
TE Connectivity174056-2
CONN PLUG HSG 2POS 2.50MM / 2 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)

Descriptions

Descriptions of Molex 52266-0211 provided by its distributors.

Mizu-P25 Waterproof Wire-to-Wire Plug Housing, 2.50mm Pitch, 2 Circuits, Black
Connector Housing, Plug, 2 Contacts, 1 Row, 2.5 mm, 52266 Series, Polyester, Mizu-P25, Black
2.5mm 1x2P 2 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing M 2 POS 2.5mm Crimp ST Cable Mount Black Mizu-P25™ Frame Automotive
plug 2pin pitch2.5mm 1row free hanging Crimping Black water proof(Patch IP67)
2 Pin Plug MIZU-P25 Waterproof Connector Molex 522660211 "Disc Way No Repl"
Rectangular Connector, 2 Contact(s), Male, 0.098 inch Pitch, Plug
MIZU-P25 SERIES 2.5MM PITCH 2 WAY 1 ROW MALE STRAIGHT PCB HOUSING 52266
Molex 522660211 Mizup25 Waterproof Plug Housing 2 Circuits Black
2 Position Single Row Multilock Housing Receptacle
Crimp housing [Molex] 522660211 Crimp housing
Headers & Wire Housings MIZU-P25 PLG 02P WTW
2.5mm 1x2P 2 1 Non-Latching P=2.5mm ROHS
CONN HOUSING, PLUG, 2POS, 2.5MM, BLACK;
Molex Black 2 Way Male Connector
2.5MSPLASHPROOF PLUG 2CKT 522 60211
2.5MWATERPROOF PLUG 2CKT 522660211
PLUG AND SOCKET CONNECTOR HOUSING; Serie; PLUG AND SOCKET CONNECTOR HOUSING; Series:52266; No. of Positions:2; Pitch Spacing:2.5mm; For Use With:50147 Series Connectors; Color:Black; Connector Mounting:Cable; Connector T

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0522660211
  • 0522660211.
  • 52266-0211.
  • 522660211