Wieland 70.310.2440.0

Male Insert Bas Sts 24 2, 5 50 Rohs Compliant: Yes |Wieland Electric 70.310.2440.0
$ 14.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wieland 70.310.2440.0.

IHS

Datasheet4 pages20 years ago

Master Electronics

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+80.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
TE Connectivity770580-1
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Plug
Micro-Fit 3.0 Crimp Terminal Male with Tin (Sn) Plated Phosphor Bronze Contact 20-24 AWG Bag
TE Connectivity170363-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
TE Connectivity282109-1
AMP Superseal 1.5 18-16 AWG Male Terminal (4,000 Units per Reel)

Descriptions

Descriptions of Wieland 70.310.2440.0 provided by its distributors.

Male Insert Bas Sts 24 2,5 50 Rohs Compliant: Yes |Wieland Electric 70.310.2440.0
Wieland 70.310.2440.0 revos BASIC 500V 24 Pin + PE revos BASIC 500V Insert
Conn Rectangular M 24Signal/1Ground POS Screw ST Cable Mount
24 Position 2 Row Rectangular Male Insert Plug
24 POLE/ SCREW CLAMP PLUG INSERT
RECTANGULAR INSERT, PLUG, 24+PE POSITION, 2ROW, SCREW; Product Range:revos BASIC Series; No. of Contacts:25Contacts; Rectangular Shell Size:24B; Gender:Plug; Heavy Duty Contact Type:Screw Pin; Current Rating:16A; Contact

Manufacturer Aliases

Wieland has several brands around the world that distributors may use as alternate names. Wieland may also be known as the following names:

  • WIELAND ELECTRIC
  • WEILAND
  • WIE
  • WIELAND ELECTRIC INC
  • WIELAND ELECTRIC GMBH
  • WIEL
  • WIELAND INC
  • WLE
  • WIECON
  • WIELAND ELEK
  • WIELAND/NONE
  • WIELAND ELEKTRISCHE INDUSTRIES
  • WIELANDE
  • Wieland Electri
  • WIELAND ELECTRONICS INC
  • WIELAND MICROCOOL
  • WIELAND INCORPORATED
  • WIELAND ELECTROVERT
  • Wieland Group
  • WIELAND ELECTRONIC SUPPLY
  • Wieland Electronic GmbH
  • WIELAN
  • WIELAND(RoHS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70.310.2440.0.