Wieland 70.310.0640.0

Wieland 70.310.0640.0 revos BASIC 500V 6 Pin + PE revos BASIC 500V Insert
$ 7.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wieland 70.310.0640.0.

IHS

Datasheet4 pages20 years ago

element14 APAC

Newark

Master Electronics

TME

Inventory History

3 month trend:
-15.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
TE Connectivity770580-1
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Plug
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Micro-Fit 3.0 Crimp Terminal Male with Tin (Sn) Plated Phosphor Bronze Contact 20-24 AWG Bag
TE Connectivity282109-1
AMP Superseal 1.5 18-16 AWG Male Terminal (4,000 Units per Reel)
TE Connectivity170363-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of Wieland 70.310.0640.0 provided by its distributors.

Wieland 70.310.0640.0 revos BASIC 500V 6 Pin + PE revos BASIC 500V Insert
Conn Rectangular M 6Signal/1Ground POS Screw ST Cable Mount
REVOS PLUG INSERT, 6 POLE + EARTH, SCREW CONNECTION, 500V 16A
RECTANGULAR INSERT, PLUG, 6+PE POSITION, 2ROW, SCREW; Product Range:revos BASIC Series; No. of Contacts:7Contacts; Rectangular Shell Size:6B; Gender:Plug; Heavy Duty Contact Type:Screw Pin; Current Rating:16A; Wire Size
Rectangular Insert, Plug, 6+Pe Position, 2Row, Screw; Rango De Producto:Serie Revos Basic; Núm. De Contactos:7; Núm. De Filas:2; Género:Macho; Tamaño De Carcasa Rectangular:6B; Contacto, Género:Pin; Conductor, Tamaño Awg Min:14Awg |Wieland Electric 70.310.0640.0

Manufacturer Aliases

Wieland has several brands around the world that distributors may use as alternate names. Wieland may also be known as the following names:

  • WIELAND ELECTRIC
  • WEILAND
  • WIE
  • WIELAND ELECTRIC INC
  • WIELAND ELECTRIC GMBH
  • WIEL
  • WIELAND INC
  • WLE
  • WIECON
  • WIELAND ELEK
  • WIELAND/NONE
  • WIELAND ELEKTRISCHE INDUSTRIES
  • WIELANDE
  • Wieland Electri
  • WIELAND ELECTRONICS INC
  • WIELAND MICROCOOL
  • WIELAND INCORPORATED
  • WIELAND ELECTROVERT
  • Wieland Group
  • WIELAND ELECTRONIC SUPPLY
  • Wieland Electronic GmbH
  • WIELAN
  • WIELAND(RoHS)