
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | PCF0402PR-10KBT1 | 3,911 | 1 | Cut Tape | ||||||||
| TTI | PCF0402PR-10KBT1 | 0 | 10K | Tape & Reel | 4h | |||||||
| Onlinecomponents.com | PCF0402PR-10KBT1 | 0 | 1K | Bulk | ||||||||
| Master Electronics | PCF0402PR-10KBT1 | 0 | 1K | |||||||||
| TTI Asia | PCF0402PR-10KBT1 | Contact | 5h |
Download datasheets and manufacturer documentation for Welwyn PCF0402PR-10KBT1.
Download Welwyn PCF0402PR-10KBT1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Welwyn PCF0402PR-10KBT1 provided by its distributors.
Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:
Download datasheets and manufacturer documentation for Welwyn PCF0402PR-10KBT1.