KOA Speer RN73H1ETTP1002B25

Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H1ETTP1002B25.

IHS

Datasheet2 pages3 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-2.24%

CAD Models

Download KOA Speer RN73H1ETTP1002B25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.057
$ 0.057
Stock
545,140
10,362,898
10,362,898
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Metal Film, Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-01-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERA2AEB103X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 10kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0710KL
Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA-2AEB912X
Res Thin Film 0402 9.1K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-2AEB113X
Res Thin Film 0402 11K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity7-1879208-3
Surface Mount Thin Film Resistor, Cpf Series, 10 Kohm, 63 Mw, - 0.1%, 25 V, 0402 [1005 Metric]
Res Thin Film 0402 10K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of KOA Speer RN73H1ETTP1002B25 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
62.5mW Metal Film Resistors 50V ±25ppm/℃ ±0.1% 10kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 10K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
RES, 10K, 0.1%, 0.063W, 0402; Available until stocks are exhausted Alternative available
0402 (1005Metric) FIXED RESISTOR RN73H 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 10kOhm ±25ppm/C
Thin Film Resistors - SMD 10kOhm,0402,0.1%,25p pm,63mW,50V
Res, 10K, 0.1%, 0.063W, 0402 Rohs Compliant: Yes |Koa RN73H1ETTP1002B25
RES 10K OHM 0.1% 1/16W 0402 / 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73H1ETTP1002B25.