WELLS-CTI 652B0082215

SOCKET IC, SOP, 8WAY; No. of Contacts: 8Contacts; Connector Type: IC Socket; Pitch Spacing: 1.27mm; Product Range:...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WELLS-CTI 652B0082215.

element14 APAC

Datasheet1 page23 years ago

Farnell

Related Parts

TE Connectivity2-1571552-3
IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Beryllium Copper
TE Connectivity2-1571552-4
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity3-1571552-2
IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity4-1437508-6
Connector DIP Socket 8 POS Solder Straight Through Hole
TE Connectivity / AMP2-1571551-1
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
CONN RECT INTERCONNECT SYSTEM PCB SOCKET 50 CONT THRU-HOLE 801 SERIES 47 AWG

Descriptions

Descriptions of WELLS-CTI 652B0082215 provided by its distributors.

SOCKET IC, SOP, 8WAY; No. of Contacts:8Contacts; Connector Type:IC Socket; Pitch Spacing:1.27mm; Product Range:652 Series; Row Pitch:6.4mm; Contact Material:Copper; Contact Plating:Gold Plated Contacts; Connector Mountin

Manufacturer Aliases

WELLS-CTI has several brands around the world that distributors may use as alternate names. WELLS-CTI may also be known as the following names:

  • Wells-Cti Inc