TE Connectivity 3-1571552-2

IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
$ 3.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1571552-2.

IHS

Datasheet4 pages2 years ago

Sager Electronics

ShanghaiCT

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-1.41%

CAD Models

Download TE Connectivity 3-1571552-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.835
$ 2.2
$ 2.2
Stock
103,235
467,340
467,340
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
40
40
40
Number of Rows
2
2
2
Mount
Through Hole
Through Hole, Vertical
Through Hole, Vertical
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold, Tin
Gold
Gold
Housing Material
-
Polyester
Polyester
Contact Material
Copper
Copper
Copper

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1-2199299-5
TE Connectivity DIP40 Socket, DIL Socket, 2.54mm Pitch, 15.24mm Row Width, TH
TE Connectivity5-1571552-2
IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity2-1571552-9
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
IC & Component Socket, 28 Contacts, DIP Socket, 2.54 mm, 4800, 15.24 mm, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 3-1571552-2 provided by its distributors.

IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Box/Tube
Dual Row 40 Position 2.54 mm Pitch Row-to-Row Vertical Open Frame DIP Socket
DIP SOCKET, 40POS, 2.54MM, GOLD, TH; No. of Contacts: 40Contacts; Connector Type: DIP; Pitch Spacing: 2.54mm; Product Range: 800 Series; Row Pitch: 15.24mm; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Conta

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 315715522
  • 840-AG11D-ESL-LF
  • 840/AG11D/ESL/LF
  • 840AG11DESLLF