Weidmuller 9529200000

Aluminum enclosure, (L x W x H) 81 x 120 x 122 mm, gray (RAL 7001), IP67, 9529200000
$ 84.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9529200000.

Burklin Elektronik

Datasheet5 pages3 years ago

Inventory History

3 month trend:
-14.98%

Related Parts

Bud IndustriesAU-1028-MG
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, GRAY, 5X4X3 IN, UTILITY
Bud IndustriesAU-1029-MG
Aluminum Enclosure AN-1313-A, Aluminum Enclosure (4.9 X 3.1 X 1.6 In)
Hammond1411P
Aluminum enclosure, (L x W x H) 152 x 127 x 102 mm, gray (RAL 7046), IP32, 1411P
Hammond1590EE
Aluminum die cast enclosure, (L x W x H) 200 x 120 x 84 mm, natural, IP54, 1590EE
Bud IndustriesCU-2107-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 6X5X4 IN, MINIBOX
Hammond1411R
Aluminum enclosure, (L x W x H) 203 x 152 x 89 mm, gray (RAL 7046), IP32, 1411R

Descriptions

Descriptions of Weidmuller 9529200000 provided by its distributors.

Aluminum enclosure, (L x W x H) 81 x 120 x 122 mm, gray (RAL 7001), IP67, 9529200000
Weidmuller 9529200000 KLIPPON K41 Universal Enclosure Aluminium Silver-grey
Klippon K Empty Enclosure 120mm x 122mm x 81mm Aluminum AlSi12 Silver Gray
Enclosure Material = Aluminium / Enclosure Type = Multipurpose / IP Rating = IP66 / IP Rating = IP67 / IP Rating = IP68 / Nema Rating = 4 / Nema Rating = 4X / External Length mm = 122 / External Width mm = 120 / External Height mm = 81 / Internal Length mm = 106 / Internal Width mm = 104 / Internal Height mm = 72 / Enclosure Colour = Silver Grey / Standards Met = EAC / Standards Met = RoHS / Standards Met = UL Listed / Series = Klippon® K / Weight g = 955

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER