Weidmuller 9512190000

Through terminal block, screw connection, 16-70 mm², 2 pole, 192 A, 8 kV, dark beige, 9512190000
$ 25.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9512190000.

IHS

Datasheet4 pages17 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-4.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Weidmuller1020200000
WDU 6 Feed-through terminal block, Screw connection, dark beige, 6 mm, 41 A, 800 V, Number of
Phoenix Contact1721029
Terminal Block Connector; 22 A; 250 V; 5.00 mm; 24 to 12 AWG; 2; Screw; Soldering; 4 kV
Weidmuller1704350000
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1020080000
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 24 A, 8 kV, blue, 1020080000
Phoenix Contact1708026
Terminal Block Connector; 8 A; 160 V; 3.81 mm; 26 to 16 AWG; 2; Screw; Soldering; 2.5 kV
TE Connectivity / AMP282873-2
Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact

Descriptions

Descriptions of Weidmuller 9512190000 provided by its distributors.

Through terminal block, screw connection, 16-70 mm², 2 pole, 192 A, 8 kV, dark beige, 9512190000
Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 175A
Modular Terminal Block, 205A, 70mm2, 1 Row(s), 1 Deck(s)
Feed-through terminal block, Screw connection, 70 mm², 1000 V, 192 A, Number of connections: 2 WDU 70N/35
WDU 70N/35. Feed-through terminal, Rated cross-section: 70 mm², Screw connection, Direct mounting, Dark Beige GTIN (EAN): 4008190403874
Terminal Block, Din Rail, 2Pos, 0Awg; No. Of Positions:2Positions; Wire Size Awg Min:6Awg; Wire Size Awg Max:0Awg; Conductor Area Csa:70Mm²; Wire Connection Method:Screw; Rated Current:192A; Rated Voltage:1Kv; No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 9512190000
Positions = 2 / Wire Size AWG Min. AWG = 6 / Wire Size mm2 Max. mm² = 70 / Wire Size mm2 Min. mm² = 16 / Wire Size mm2 Nominal mm² = 70 / Wire Connection Method = Screw, Clamping Yoke / Current Rating A = 192 / Voltage Rating kV = 1 / Number of Levels = 1 / Terminal Block Colour = Dark Beige / Pitch mm = 20.5 / Standards Met = CE / Standards Met = CSA / Standards Met = cURus / Standards Met = cURusEX / Standards Met = DEMKOATEX / Standards Met = EAC / Standards Met = Germanischer Lloyd / Standards Met = IECEXULD / Standards Met = INMETRO / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Series = W

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER