TE Connectivity / AMP 282873-2

Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact
$ 3.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 282873-2.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

Newark

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-19.46%

CAD Models

Download TE Connectivity / AMP 282873-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1763074
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1762062
4 Position Shrouded Terminal Block Header Male Pins Right Angle 0.200" (5.08mm)
TE Connectivity796692-2
Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity282909-2
Modular Terminal Block, 24A, 3mm2, 2 Row(s), 2 Deck(s)
TE Connectivity / AMP284065-2
PCB terminal, 2 pole, pitch 5.08 mm, AWG 30-12, 15 A, pin, green, 284065-2
TE Connectivity / AMP282869-2
Modular Terminal Block, 13.5A, 1.4mm2, 2 Row(s), 2 Deck(s)

Descriptions

Descriptions of TE Connectivity / AMP 282873-2 provided by its distributors.

Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact
Modular Terminal Block, 13.5A, 1.3mm2, 2 Row(s), 2 Deck(s)
Termi-Blok Pcb Mount 2&3 2P.5, Rohs Compliant: Yes |Buchanan Te Connectivity 282873-2
TERM BLK 2P SIDE ENT 5.08MM PCB
TERMI-BLOK PCB MOUNT 2&3 2P.5, Number of Positions: 2 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm PCB Terminal Block | 2 Header Wire-to-Board .2" | Part Number: 282873-2 | Internal Number: 282873-2 | .2" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors