Weidmuller 1020080000

Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 24A
$ 0.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1020080000.

IHS

Datasheet5 pages7 years ago

Electro Sonic

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
+24.67%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Weidmuller1020200000
WDU 6 Feed-through terminal block, Screw connection, dark beige, 6 mm, 41 A, 800 V, Number of
Weidmuller1704350000
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1020280000
Feed-Through Terminal Block Connector, 2 Pos, Screw, ST, DIN Rail, 50A
Phoenix Contact3044102
Feed Through Terminal Block/2Pin,32A,1000V,AWG:26-10,W:6.2 mm,H:46.9mm,CLR:GY
Phoenix Contact3044092
KNIFE DISCONNECT TERMINAL BLOCK, SCREW CONNECTION, CROSS SECTION: 0.14 MM² - 4 MM²
Phoenix Contact3044089
Terminal block [Phoenix Contact] UT 2,5 BU Terminal block 4017918960353

Descriptions

Descriptions of Weidmuller 1020080000 provided by its distributors.

Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 24A
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Feed-through terminal block, Screw connection, 2.5 mm², 800 V, 24 A, Number of connections: 2 WDU 2.5 BL
WDU 2.5 BL. W-series terminal with clamping yoke connection, Feed-through terminal, Rated cross-section: 2.5 mm², Screw connection, Direct mounting GTIN (EAN): 4008190163235
TERMINAL BLOCK, DIN RAIL, 2 POSITION, 30-12AWG; No. of Positions:2Positions; Wire Size AWG Min:30AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:2.5mm²; Wire Connection Method:Screw; Rated Current:25A; Rated Voltage:600
Weidmuller 1020080000 Klippon Feed-Through Terminal Block Brand: Weidmuller. Part Number: 1020080000. Klippon Feed-Through Terminal Block, Standard, Series: W Series, 800 VAC, 24 A, 2 Pole, 30 to 12 AWG Wire, 10 mm Wire Strip Length, Blade Terminal, 0.6 x 3.5 mm Terminal, 0.4 to 0.8 N-m, Snap-On Mount, Screw, -50 to 130 deg C, Wemid, Blue, 2.362 in H x 0.201 in W x 1.831 in D. Additional Description: WEID-1020080000 WDU 2.5 BL FEED-THROUGH TERMINAL BLOCK, SCREW CONNECTION, 2.5 MM, 800 V, 24 A, NUMBER OF CONNECTIONS: 2. Catalog Description: Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands the mechanical forces, tin-coated copper ensures top conductivity...
Positions = 2 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 30 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Screw, Clamping Yoke / Current Rating A = 24 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Blue / Pitch mm = 5.1 / Standards Met = CE / Standards Met = CSA / Standards Met = CSAEX / Standards Met = cURusEX / Standards Met = DEMKOATEX / Standards Met = DETNORVER / Standards Met = EAC / Standards Met = EXIKONF / Standards Met = Germanischer Lloyd / Standards Met = IECEXULD / Standards Met = INMETRO / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG / Standards Met = MARITREG / Standards Met = NEMKO / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Series = W

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER