Weidmuller 1020200000

WDU 6 Feed-through terminal block, Screw connection, dark beige, 6 mm, 41 A, 800 V, Number of
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1020200000.

IHS

Datasheet5 pages8 years ago

Electro Sonic

element14 APAC

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+16.61%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Weidmuller1704350000
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1020080000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 24A
Weidmuller1020020000
Weidmüller WDU Series Terminal Block, Single Layer, Yellow, Screw Termination, 32A
Phoenix Contact1726037
Phoenix Contact MKKDSN 1.5/2 PCB Terminal Block, 4 Pos, 2 Row, 5mm Pitch, TH, Screw, Green
Phoenix Contact3044102
Feed Through Terminal Block/2Pin,32A,1000V,AWG:26-10,W:6.2 mm,H:46.9mm,CLR:GY
Phoenix Contact3044092
KNIFE DISCONNECT TERMINAL BLOCK, SCREW CONNECTION, CROSS SECTION: 0.14 MM² - 4 MM²

Descriptions

Descriptions of Weidmuller 1020200000 provided by its distributors.

WDU 6 Feed-through terminal block, Screw connection, dark beige, 6 mm, 41 A, 800 V, Number of
Feed-Through Terminal Block Connector, 2 POS, Screw, ST, DIN Rail, 50A
Terminal Block, Din Rail, 2Pos, 8Awg; |Weidmuller 102020 WDU6
Modular Terminal Block, 50A, 6mm2, 1 Row(s), 1 Deck(s)
Weidmuller 1020200000 Terminal Block. Weidmuller Terminal Block, 1-Tier, Series: WDU, 800 VAC, 41 A, 22 to 8 AWG Wire, 12 mm Wire Strip Length, Feed-Through Terminal, M3.5 Terminal, 0.8 to 1.6 N-m, Snap-On Mount, Screw-On Side, -50 to 120 deg C, Wemid, Dark Beige, 2.362 in H x 0.201 in W x 1.831 in D. Additional Description: WEID-1020200000 WDU 6,WM,BG. Catalog Description: Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands the mechanical forces, tin-coated copper ensures top conductivity..
Positions = 2 / Wire Size AWG Max. AWG = 8 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 10 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 6 / Wire Connection Method = Screw, Clamping Yoke / Current Rating A = 41 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Dark Beige / Pitch mm = 7.9 / Standards Met = CE / Standards Met = CSA / Standards Met = CSAEX / Standards Met = cURusEX / Standards Met = DEMKOATEX / Standards Met = DETNORVER / Standards Met = EAC / Standards Met = Germanischer Lloyd / Standards Met = IECEXULD / Standards Met = INMETRO / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG / Standards Met = MARITREG / Standards Met = NEMKO / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Series = W

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102020 WDU6
  • 1020200000.
  • 102020WDU6
  • 1131781