Phoenix Contact 1721029

Terminal Block Connector; 22 A; 250 V; 5.00 mm; 24 to 12 AWG; 2; Screw; Soldering; 4 kV
$ 4.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1721029.

Inventory History

3 month trend:
-69.29%

CAD Models

Download Phoenix Contact 1721029 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1725012
Phoenix,MKKDS1,5/2,PCBterminal,Conn PC Terminal Block 4 POS 5mm Solder ST Thru-Hole 17.5A
Phoenix Contact1708026
Terminal Block Connector; 8 A; 160 V; 3.81 mm; 26 to 16 AWG; 2; Screw; Soldering; 2.5 kV
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1752214
Phoenix Contact PCB Terminal Block 5-ZB, SPT 5/3-V-7 Series, 2-Ch, 5mm Pitch, PCB Mount
TERMINAL BLOCK, EUROSTYLE, 5.00MM PITCH, HORIZONTAL, PCB HEADER, 2 CIRCUITS
TE Connectivity1546216-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact

Descriptions

Descriptions of Phoenix Contact 1721029 provided by its distributors.

Terminal Block Connector; 22 A; 250 V; 5.00 mm; 24 to 12 AWG; 2; Screw; Soldering; 4 kV
Phoenix Contact MKKDS 3/2 PCB Terminal Block, 2-Ch, 2-Row, 5mm Pitch, TH, Screw, Green
Conn PC Terminal Block 4 POS 5mm Solder ST Thru-Hole 22A
PC terminal block, Nominal current: 22 A, Nom. voltage: 250 V, Pitch: 5 mm, Number of positions: 2, Type of connection: Screw connection, Assembly: Soldering, Conductor/PCB connection direction: 0 °, Color: green
TB, WIRE TO BOARD, 2POS, 30-12AWG, GREEN; Pitch Spacing:5mm; No. of Positions:2Ways; Wire Size AWG Min:30AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:4mm²; Wire Connection Method:Screw; Rated Current:22A; Rated Voltage:400V; Block Orientation:Through Hole Right Angle; Product Range:MKDS; SVHC:Lead (15-Jan-2019)
PCB terminal block, nominal current: 22 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm2, number of potentials: 4, number of rows: 2, number of positions per row: 2, product range: MKKDS 3, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKKDS 3/ 2