Weidmuller 8813110000

Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6a
$ 3.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8813110000.

IHS

Datasheet7 pages9 years ago

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
-2.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Crimp Terminal, Plug
Modular Plug, Cat5e, Short Body, Shielded, 8/8, Black Boot, for 6.00mm Cable Outside Diameter
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Crimp Terminal, Plug
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of Weidmuller 8813110000 provided by its distributors.

Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6a
Weidmüller Industrial Ethernet IE-P63 - 8813110000
RJ45 PLUG, WITH KINK PROTECTION; 5.5 - 6.2 MM
Weidmüller 8813110000 イーサネットコネクタ
IE-P63 PLUG RJ45 NO-KINK 6.2MM
RJ Connector Type = RJ45 / Gender = Plug / Positions = 8 / Contacts = 8 / LAN Category = CAT6a / Mounting Type = Cable Mount / Orientation = Straight / Ports = 1 / Shielded = Shielded / Contact Termination Type = Assembled with Wires / Contact Material = Phosphor Bronze / Contact Plating = Gold / Contact Plating Thickness um = 2 / IP Rating = IP20 / Approvals = IEC 60603-7-51 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER