Molex 90075-0031

Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Crimp Terminal, Plug
$ 0.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90075-0031.

TME

Datasheet1 page20 years ago

Sager Electronics

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

CAD Models

Download Molex 90075-0031 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.62
$ 0.187
Stock
30,196
89,159
Authorized Distributors
1
6
Gender
Male
Male
Number of Positions
6
6
Mount
Cable
Cable
Termination
Crimp
Wire
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Polycarbonate
Polycarbonate
Contact Material
Bronze
Brass
Color
Clear
Clear

Supply Chain

Country of OriginPL
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2020-01-15
LTD Date2020-11-01

Related Parts

CommScope5-555176-2
Conn Modular Plug PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Box Cat 3
Modular Connector Plug, 6 POS, Crimp, ST, Cable Mount, 1 Port
Modular Connectors / Ethernet Connectors 6P4C STRANDED FLAT
Conn Modular Plug PL 4 POS Crimp ST Cable Mount 6 Terminal 1 Port
Modular Connectors / Ethernet Connectors Jk Vert .062 6/4 Flangeless Low Pro
Conn Modular Jack Receptacle 6 POS 1.27mm Solder ST Through Hole 6 Terminal Single Port Tray

Descriptions

Descriptions of Molex 90075-0031 provided by its distributors.

Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Crimp Terminal, Plug
Conn RJ-45 PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Cat 3 Bag
MODULAR, PLUG, IDC, RJ11, 6P6C; Modular Connector Type: Modular Plug; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 6P6C; LAN Category: Cat3; IP Rating: -; Connector Mounting: Cable Mount; Conn

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0900750031
  • 90075-0031.
  • 900750031