Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 95043-5891

Modular Plug, Cat5e, Short Body, Shielded, 8/8, Black Boot, for 6.00mm Cable Outside Diameter
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 95043-5891.

IHS

Datasheet2 pages8 years ago

TME

_legacy Avnet

element14 APAC

Master Electronics

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2020-01-15
LTD Date2020-11-01

Related Parts

Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Crimp Terminal, Plug
Telecom And Datacom Connector, 8 Contact(S), Male, Straight, Crimp Terminal, Plug
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Plug
TE Connectivity5-554720-3
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Automotive Cat 3 Box
TE Connectivity5-558530-3
Modular Plug Cat 5e RJ45 Connector 8 Position 24 AWG Str 0.190-0.220 in. Round Cable Clear
TE Connectivity5-557315-3
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Loose Piece Cat 3

Descriptions

Descriptions of Molex 95043-5891 provided by its distributors.

Modular Plug, Cat5e, Short Body, Shielded, 8/8, Black Boot, for 6.00mm Cable Outside Diameter
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Crimp Terminal, Plug
Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 5 Bag
CONNECTOR, RJ45, PLUG, 8P8C, 1PORT, CAT5; Modular Connector Type: RJ45 Plug; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5e; IP Rating: -; Connector Mounting: Cable Mou
RJ Connector Type = RJ45 / Gender = Plug / Positions = 8 / Contacts = 8 / LAN Category = CAT5e / Mounting Type = Cable Mount / Orientation = Straight / Ports = 1 / Shielded = Shielded / Magnetics = No / Contact Termination Type = IDC / Contact Material = Phosphor Bronze / Contact Plating = Gold / Contact Plating Thickness um = 1.27 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 60

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0950435891
  • 950435891