Weidmuller 1846030000

Modular Terminal Block, 220A, 95mm2, 1 Row(s), 1 Deck(s)
$ 45.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1846030000.

IHS

Datasheet3 pages17 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+18.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-02-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3044102
Feed Through Terminal Block/2Pin,32A,1000V,AWG:26-10,W:6.2 mm,H:46.9mm,CLR:GY
Phoenix Contact3044157
Ground Modular Terminal Block/2 Pin,0.2-10mm²,AWG:24-8,W:8.2mm,Screw,CLR:GN-YW
Phoenix Contact3044128
Ground Modular Terminal Block/2Pin, 4mm², AWG:26-10, W:6.2mm, Screw, CLR:GN-YW
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
Weidmuller1010200000
WEIDMULLER WPE 6 PE TERMINAL, SCREW CONNECTION, 6 MM², 720 A (6 MM²), GREEN/YELLOW
TE Connectivity1546306-2
Barrier Strip Terminal Block, 20A, 3mm2, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1846030000 provided by its distributors.

Modular Terminal Block, 220A, 95mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block 2 POS ST T DIN Rail 190A
WPE 95N/120N. Earth terminal, Rated cross-section: 95 mm², Screw connection, Direct mounting GTIN (EAN): 4032248394531
WPE 95N/120N PE TERMINAL, 95MM SQ, GREEN/YELLOW
Weidmüller W-Series WPE 95N/120N - 1846030000
Weidmüller 1846030000 DIN 导轨端子块
Positions = 2 / Wire Size mm2 Max. mm² = 95 / Wire Size mm2 Min. mm² = 16 / Wire Size mm2 Nominal mm² = 95 / Wire Connection Method = Screw / Current Rating kA = 11.4 / Voltage Rating kV = 1 / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Standards Met = CE / Standards Met = CSA / Standards Met = cURus / Standards Met = cURusEX / Standards Met = DEMKOATEX / Standards Met = EAC / Standards Met = IECEXULD / Standards Met = INMETRO / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Series = W

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER