Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1546306-2

Barrier Strip Terminal Block, 20A, 3mm2, 2 Row(s), 1 Deck(s)
$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1546306-2.

TE Connectivity

Datasheet245 pages7 years ago

Newark

Farnell

IHS

Electro Sonic

Inventory History

3 month trend:
-49.12%

CAD Models

Download TE Connectivity 1546306-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
TE Connectivity1546670-2
Barrier Strip Terminal Block, 25A, 2mm2, 2 Row(s), 1 Deck(s)
TE Connectivity1546307-2
Terminal Block, Barrier, 2Pos, 12Awg; No |Buchanan Te Connectivity 1546307-2
TE Connectivity1546671-2
Barrier Strip Terminal Block, 25A, 2mm2, 2 Row(s), 1 Deck(s)
10.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 2 Circuits, Low Profile
EatonA202202
Pcb Mount Barrier Terminal Block, 9.53Mm; |Eaton Bussmann A202202

Descriptions

Descriptions of TE Connectivity 1546306-2 provided by its distributors.

Barrier Strip Terminal Block, 20A, 3mm2, 2 Row(s), 1 Deck(s)
TERMINAL BLOCK, BARRIER, 2 POSITION, 22-12AWG; No. of Rows: 2 Row; No. of Positions: 2Positions; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 12AWG; Pitch Spacing: 9.53mm; Rated Current: 20A; Rated Voltage: 300V; Product Range:
2P .374 DR BARRIER STRIP Number of Positions: 2 Barrier Strip Style: Dual Barrier Connector System: Wire-to-Wire Centerline (Pitch): .375 in Centerline (Pitch): 9.53 mm Barrier Strip | 2 Dual Barrier Wire-to-Wire .375" | Part Number: 1546306-2 | Internal Number: 1546306-2 | .375" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1546306-2.