Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3044157

Ground Modular Terminal Block/2 Pin, 0.2-10mm², AWG: 24-8, W: 8.2mm, Screw, CLR: GN-YW
$ 4.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3044157.

Phoenix Contact

Datasheet9 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+90.29%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-20
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact3044102
Through terminal block, screw connection, 0.14-6.0 mm², 2 pole, 32 A, 8 kV, gray, 3044102
Phoenix Contact3044128
Ground Modular Terminal Block/2Pin, 4mm², AWG:26-10, W:6.2mm, Screw, CLR:GN-YW
Phoenix Contact3044131
Terminal Block; 57 A; 1000 V; 24-8 AWG; 2; Screw; 8 kV; PA; 10 mm; 0.2 to 6
Weidmuller0294360000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 27A
Weidmuller0128360000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A Klippon®
Weidmuller0443660000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A

Descriptions

Descriptions of Phoenix Contact 3044157 provided by its distributors.

Ground Modular Terminal Block/2 Pin,0.2-10mm²,AWG:24-8,W:8.2mm,Screw,CLR:GN-YW
TERMINAL BLOCK CONNECTOR DIN RAIL FEED THRU SCREW 24-8 AWG GREEN-YELLOW 8.2 MM W
Terminal block [Phoenix Contact] UT 6-PE Terminal block 4017918960414
Conn Ground Modular Terminal Block F 2 POS Screw ST T DIN Rail
Modular Terminal Block, 10mm2, 2 Row(s), 1 Deck(s)
DIN Rail Terminal Blocks UT 6-PE GROUND TERM BLOCK
Phoenix,Ground terminal,UT6-PE,Phoenix Straight-through terminal block , UT 6-PEseries, single layer, green/yellow, screw termination, 41A
Protective conductor terminal block, number of connections: 2, connection method: Screw connection, cross section: 0.2 mm2 - 10 mm2, mounting type: NS 35/7,5, NS 35/15, color: green-yellow
Núm. De Posiciones:2; Tensión Nominal:600V; Corriente Nominal:50A; Tamaño De Cable Awg Mín.:24Awg; Conductor, Tamaño Awg Min:8Awg; Conductor, Área Csa:6Mm²; Método De Conexión Del Cable:Tornillo; Núm. De Niveles:1 |Phoenix Contact UT 6-PE

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • UT 6-PE
  • UT6-PE
  • UT6PE