Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1010200000

Weidmuller Wpe 6 Pe Terminal, Screw Connection, 6 MM², 720 A (6 MM²), Green/yellow

$ 5.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1010200000.

IHS

Datasheet5 pages8 years ago

Master Electronics

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+43.67%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3044102
Feed Through Terminal Block/2Pin,32A,1000V,AWG:26-10,W:6.2 mm,H:46.9mm,CLR:GY
Phoenix Contact3044157
Ground Modular Terminal Block/2 Pin,0.2-10mm²,AWG:24-8,W:8.2mm,Screw,CLR:GN-YW
Phoenix Contact3044128
Ground Modular Terminal Block/2Pin, 4mm², AWG:26-10, W:6.2mm, Screw, CLR:GN-YW
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
TE Connectivity1546306-2
Barrier Strip Terminal Block, 20A, 3mm2, 2 Row(s), 1 Deck(s)
Weidmuller1010100000
Modular Terminal Block, 8A, 4mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1010200000 provided by its distributors.

WEIDMULLER WPE 6 PE TERMINAL, SCREW CONNECTION, 6 MM², 720 A (6 MM²), GREEN/YELLOW
Modular Terminal Block, 8A, 6mm2, 2 Row(s), 1 Deck(s)
WPE 6. W terminal earth terminal, Earth terminal, Rated cross-section: 6 mm², Screw connection, Direct mounting GTIN (EAN): 4008190090098
TERMINAL BLOCK, DIN RAIL, 2 POSITION, 20-8AWG; No. of Positions:2Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:8AWG; Conductor Area CSA:6mm²; Wire Connection Method:Screw; Rated Current:-; Rated Voltage:800V; No.
Positions = 2 / Wire Size AWG Max. AWG = 8 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 10 / Wire Size mm2 Min. mm² = 0.52 / Wire Size mm2 Nominal mm² = 6 / Wire Connection Method = Screw, Clamping Yoke / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Pitch mm = 7.9 / Standards Met = CE / Standards Met = CSA / Standards Met = CSAEX / Standards Met = cURusEX / Standards Met = DEMKOATEX / Standards Met = DETNORVER / Standards Met = EAC / Standards Met = Germanischer Lloyd / Standards Met = IECEXULD / Standards Met = INMETRO / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG / Standards Met = MARITREG / Standards Met = NEMKO / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER