Phoenix Contact 3044128

Ground Modular Terminal Block/2Pin, 4mm², AWG: 26-10, W: 6.2mm, Screw, CLR: GN-YW
$ 4.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3044128.

Phoenix Contact

Datasheet9 pages4 years ago

IHS

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+18.86%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-04-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact3044102
Feed Through Terminal Block/2Pin,32A,1000V,AWG:26-10,W:6.2 mm,H:46.9mm,CLR:GY
Phoenix Contact3044131
Terminal Block; 57 A; 1000 V; 24-8 AWG; 2; Screw; 8 kV; PA; 10 mm; 0.2 to 6
Phoenix Contact3044092
KNIFE DISCONNECT TERMINAL BLOCK, SCREW CONNECTION, CROSS SECTION: 0.14 MM² - 4 MM²
Weidmuller0294360000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 27A
Weidmuller0128360000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A Klippon®
Weidmuller0443660000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A

Descriptions

Descriptions of Phoenix Contact 3044128 provided by its distributors.

Ground Modular Terminal Block/2Pin, 4mm², AWG:26-10, W:6.2mm, Screw, CLR:GN-YW
GROUND MODULAR TERMINAL BLOCK, GREEN/YELLOW, SCREW CONNECTION, M3, 6.2X2.2X46.9MM
Conn Terminal Block Ground Modular Terminal Block 2 POS Straight DIN Rail
Avnet Japan
Phoenix Contact Ground Terminal UT4-PE Series Single Layer Green/Yellow Screw Termination
Protective conductor terminal block, number of connections: 2, connection method: Screw connection, cross section: 0.14 mm2 - 6 mm2, mounting type: NS 35/7,5, NS 35/15, color: green-yellow
Terminal block Manufacturer Article n°: 3044128 Colour: Green-Yellow Combustibility class: UL 94 V-0 Contact material: Copper Housing Material: Polyamide (PA/Nylon) Cross-section, flexible: 0.14...4 mm² Cross-section, rigid: 0.14...6 mm² Rated voltage: 1000 VAC/DC
Universal for every application. The screw connection system is known and accepted throughout the world and can be used in any application. Features Universal Screw Connection Technology Maintenance-Free Operation Non-Corrosive Nickel-Plated Copper Alloy Parts UL Approvals for Multiple Conductor Connections

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • UT 4-PE
  • UT 4PE
  • UT4-PE