Weidmuller 1815100000

3 Position Terminal Block Green Yellow Plug Connection 5.1mm
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1815100000.

IHS

Datasheet4 pages17 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Weidmuller1706010000
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact3031403
ST4-TWINBU,Conn Feed-Through Terminal Block F 3 POS Cable Mount 32A
Weidmuller1771410000
Modular Terminal Block, 50A, 6mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact3037339
Through terminal block, spring balancer connection, 0.08-4.0 mm², 3 pole, 24 A, 8 kV, white, 3037339
Weidmuller1706040000
Conn Feed-Through Terminal Block 3 POS Tension Clamp T DIN Rail 23A
Phoenix Contact3002034
Conn Feed-Through Terminal Block F 3 POS Screw Cable Mount 12A Cardboard

Descriptions

Descriptions of Weidmuller 1815100000 provided by its distributors.

3 Position Terminal Block Green Yellow Plug Connection 5.1mm
Modular Terminal Block, 2.5mm2, 1 Row(s), 1 Deck(s)
ZTPE 2.5/3AN/1. Z terminal earth terminal, Earth terminal, Rated cross-section: 2.5 mm², Tension clamp connection, Wemid, green/yellow GTIN (EAN): 4032248370016
Positions = 3 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5 / Wire Connection Method = Tension Clamp / Voltage Rating V = 500 / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Pitch mm = 5.1 / Standards Met = CE / Standards Met = CSA / Standards Met = DNVGL / Standards Met = EAC / Standards Met = cURus / Standards Met = KEMA-KEUR / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120 / Series = Z

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER