Phoenix Contact 3031403

Through terminal block, spring balancer connection, 0.08-6.0 mm², 3 pole, 32 A, 8 kV, blue, 3031403
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3031403.

Phoenix Contact

Datasheet10 pages4 years ago

IHS

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+14.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact3037339
Through terminal block, spring balancer connection, 0.08-4.0 mm², 3 pole, 24 A, 8 kV, white, 3037339
Weidmuller1706010000
Weidmuller 1706010000 ZDU Terminal Block 2.5mm Grey Compact Design
Weidmuller1706040000
Weidmüller Straight Terminal Block, Z Series, Single Layer, Blue, Clamped Termination, 24A
Phoenix Contact3031393
Feed Through Terminal Block/3 Pin,32A,800V,AWG:28 -10,W:6.2 mm,Spring,CLR:Grey
Phoenix Contact3031720
Phoenix Contact STS 2.5-TWIN Terminal Block, DIN Rail, Single Layer, Gray, Spring Clamp, 28A
Weidmuller1771410000
Weidmüller Terminal Block, Z Series, Single Layer, Beige, Clamp Termination, 41A

Descriptions

Descriptions of Phoenix Contact 3031403 provided by its distributors.

Through terminal block, spring balancer connection, 0.08-6.0 mm², 3 pole, 32 A, 8 kV, blue, 3031403
Modular Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, DIN RAIL, 3POS, 10AWG; No. of Positions: 3Ways; Wire Size AWG Min: 28AWG; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm²; Wire Connection Method: Clamp; Rated Current: 32A; Rated Voltage: 800V; No. of Levels: 1; Product Range: CLIPLINE ST Series; SVHC: No SVHC (15-Jan-2019)
Feed-through terminal block, nom. voltage: 800 V, nominal current: 32 A, number of connections: 3, connection method: Spring-cage connection, Rated cross section: 4 mm2, 1 level, cross section: 0.08 mm2 - 6 mm2, mounting type: NS 35/7,5, NS 35/15, color: blue

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST 4-TWIN BU