Weidmuller 1771410000

Weidmüller Terminal Block, Z Series, Single Layer, Beige, Clamp Termination, 41A
$ 2.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1771410000.

IHS

Datasheet4 pages17 years ago

Master Electronics

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+902%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1706010000
Weidmuller 1706010000 ZDU Terminal Block 2.5mm Grey Compact Design
Weidmuller1706040000
Weidmüller Straight Terminal Block, Z Series, Single Layer, Blue, Clamped Termination, 24A
Weidmuller1771420000
Weidmüller Straight-through terminal block , Zseries, single layer, Blue, Clamp termination, 41A
Phoenix Contact3031403
Conn Feed-Through Terminal Block F 3 POS Cable Mount 32A
Phoenix Contact3037339
Conn Feed-Through Terminal Block F 3 POS Cable Mount 24A
Phoenix Contact3002034
Standard Feed-Thru Terminal Block 12A 250V - UK3-MSTB-508

Descriptions

Descriptions of Weidmuller 1771410000 provided by its distributors.

Weidmüller Terminal Block, Z Series, Single Layer, Beige, Clamp Termination, 41A
Modular Terminal Block, 50A, 6mm2, 1 Row(s), 1 Deck(s)
Conn Feed-Through Terminal Block 3 POS T DIN Rail 45A
ZDU 6-2/3AN. Z terminal with tension spring connection, Feed-through terminal, Rated cross-section: 6 mm², Tension clamp connection, Wemid, Dark Beige GTIN (EAN): 4032248143146
TERMINAL BLOCK, FUSE, 3 POSITION, 22-8AWG; No. of Positions: 3Positions; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 8AWG; Conductor Area CSA: 10mm²; Wire Connection Method: Clamp; Rated Current: 41A; Rated Voltage: 800V; No.
Positions = 3 / Wire Size AWG Max. AWG = 8 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 10 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 6 / Wire Connection Method = Tension Clamp / Current Rating A = 41 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Beige / Pitch mm = 8.1 / Standards Met = CE / Standards Met = CSA / Standards Met = DETNORVER / Standards Met = DNVGL / Standards Met = EAC / Standards Met = KEMAATEX / Standards Met = KEMA-KEUR / Standards Met = RINA / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER