Weidmuller 1706010000

Weidmuller 1706010000 ZDU Terminal Block 2.5mm Grey Compact Design
$ 1.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1706010000.

IHS

Datasheet4 pages17 years ago

Electro Sonic

Farnell

Burklin Elektronik

Newark

Inventory History

3 month trend:
+8.32%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1706040000
Weidmüller Straight Terminal Block, Z Series, Single Layer, Blue, Clamped Termination, 24A
Weidmuller1775530000
Conn Feed-Through Modular Terminal Block 3 POS T DIN Rail
Phoenix Contact3031403
Through terminal block, spring balancer connection, 0.08-6.0 mm², 3 pole, 32 A, 8 kV, blue, 3031403
Phoenix Contact3037339
Through terminal block, spring balancer connection, 0.08-4.0 mm², 3 pole, 24 A, 8 kV, white, 3037339
Weidmuller1815090000
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact3031393
Feed Through Terminal Block/3 Pin,32A,800V,AWG:28 -10,W:6.2 mm,Spring,CLR:Grey

Descriptions

Descriptions of Weidmuller 1706010000 provided by its distributors.

Weidmuller 1706010000 ZDU Terminal Block 2.5mm Grey Compact Design
Weidmüller Straight-through terminal block , ZDUseries, single layer, Beige, Clamp termination, 24A
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn Feed-Through Terminal Block 3 POS Cable Mount 23A
ZDU 2.5-2/3AN. tension spring terminal roof style, Feed-through terminal, Rated cross-section: 2.5 mm², Tension clamp connection, Wemid, Dark Beige GTIN (EAN): 4008190915377
TERMINAL BLOCK, DIN, 3 POSITION, 26-12 AWG; No. of Positions: 3Positions; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 4mm²; Wire Connection Method: Clamp; Rated Current: 20A; Rated Voltage: 600V; No. of Levels: 1
Positions = 3 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Tension Clamp / Current Rating A = 24 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Dark Beige / Pitch mm = 5.1 / Standards Met = CE / Standards Met = CSA / Standards Met = cURusEX / Standards Met = DETNORVER / Standards Met = DNVGL / Standards Met = EAC / Standards Met = IECEXULD / Standards Met = KEMAATEX / Standards Met = KEMA-KEUR / Standards Met = RINA / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1706010000.