Phoenix Contact 3002034

Standard Feed-Thru Terminal Block 12A 250V - UK3-MSTB-508
$ 4.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3002034.

Phoenix Contact

Datasheet9 pages4 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-79.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity796634-3
Terminal Block; Plug, Right Angle; 5.08mm Centerline; 30-12AWG; Green; 3 Pos.
Phoenix Contact1757022
Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 12A Cardboard
Phoenix Contact1777992
Terminal Block Connector; PCB; Plug; Screw; 3; 5.08 mm; 24-12 AWG; Green; 12 A; 250 V; M 3
Phoenix Contact1873061
Terminal Block Connector; PCB; Plug; Spring cage; 3; 5.08 mm; 24-12 AWG; Green; 12A; 250V
Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1986484-3
Conn Terminal Block PL 3 POS 5.08mm Screw ST Cable Mount 16A/Contact

Descriptions

Descriptions of Phoenix Contact 3002034 provided by its distributors.

Standard Feed-Thru Terminal Block 12A 250V - UK3-MSTB-508
Conn Feed-Through Terminal Block F 3 POS Screw Cable Mount 12A Cardboard
2 LATERAL COMBICON PLUG ENTRIES RAIL MTD 12A 250V 24-12AWG GRAY PLASTIC HOUSING 5.08MM PITCH
Modular Terminal Block, 12A, 4mm2, 1 Row(s), 2 Deck(s)
Phoenix,Straight-through terminal block,UK3-MSTB-5,08,Phoenix fuse terminal block, UK 3-MSTB-5.08series, double layer, grey, screw termination, 12A
Feed-through terminal block, nom. voltage: 250 V, nominal current: 12 A, number of connections: 3, number of positions: 1, connection method: Screw/plug-in connection, 2nd level connection left, cross section: 0.2 mm2 - 4 mm2, mounting type: NS 32, NS 35/15, NS 35/7,5, color: gray
Buy the Phoenix Contact 3002034 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 3002034 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG