Descriptions of Weidmuller 1771360000 provided by its distributors.
Modular Terminal Block, 6mm2, 1 Row(s), 1 Deck(s)
Terminal Block, Din Rail, 3Pos, 8Awg; No. Of Positions:3Positions; Wire Size Awg Min:20Awg; Wire Size Awg Max:8Awg; Conductor Area Csa:6Mm²; Wire Connection Method:Tension Clamp; Rated Current:-; Rated Voltage:-; No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 1771360000
PE terminal, Tension-clamp connection, 6 mm², 800 V, Number of connections: 3, Number of levels: 1, Green/yellow ZPE 6-2/3AN
ZPE 6-2/3AN. Z terminal earth terminal, Earth terminal, Rated cross-section: 6 mm², Tension clamp connection, Wemid, green/yellow GTIN (EAN): 4032248142958
Weidmuller 1771360000 Electrical Terminal. Klippon® Modular PE Terminal Block, 1-Tier Roof Style, Series: Z Series, 800 VAC, 22 to 8 AWG Wire, 12 mm Wire Strip Length, 6 sq-mm Terminal, Snap-On Mount, Tension Clamp, -50 to 120 deg C, Wemid, Green/Yellow, 2.677 in H x 0.319 in W x 1.937 in D. Additional Description: WEID-1771360000 ZPE 6-2/3AN. Catalog Description: Terminal block for connecting protective earth conductors to the mounting base (earth). Hardened steel withstands the mechanical forces, tin-coated copper ensures top conductivity..
Positions = 3 / Wire Size AWG Max. AWG = 8 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 10 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 6 / Wire Connection Method = Tension Clamp / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Pitch mm = 8.1 / Standards Met = CE / Standards Met = CSA / Standards Met = DETNORVER / Standards Met = DNVGL / Standards Met = EAC / Standards Met = KEMAATEX / Standards Met = RINA / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120