Weidmuller 1651640000

Heavy Duty Power Connectors, Crimp Contact, Metal, Contact Diameter 1.6MM, 8MM
$ 1.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1651640000.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Burklin Elektronik

TME

DigiKey

Inventory History

3 month trend:
-3.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free

Descriptions

Descriptions of Weidmuller 1651640000 provided by its distributors.

HEAVY DUTY POWER CONNECTORS, CRIMP CONTACT, METAL, CONTACT DIAMETER 1.6MM, 8MM
Hdc-C-Hd-Sm0.75-1.00Au Rohs Compliant: Yes |Weidmuller 1651640000
Contact PIN Crimp ST Cable Mount
Contact (industry plug-in connectors), Male, HD, HDD, HQ, MixMate, 1 mm², 1.6 mm, turned HDC-C-HD-SM0.75-1.00AU
Connector Accessory, Contact, Copper Alloy
Weidmuller Inc Hdc-C-Hd-Sm075-100Au
HDC-C-HD-SM0.75-1.00AU. Heavy Duty Connectors, Contact, HD, HDD, HQ, MixMate, CM 10, CM BUS (CSB), Male, Conductor cross-section, max.: 1, turned, Copper alloy GTIN (EAN): 4008190400316

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER