Weidmuller 1650590000

HDC HD 8 MC. HDC insert, Male, 250 V, 10 A, No. of poles: 8, Crimp connection, Size: 1 GTIN (EAN): 4008190299262
$ 3.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1650590000.

IHS

Datasheet3 pages17 years ago

Electro Sonic

Newark

Burklin Elektronik

TME

Inventory History

3 month trend:
-84.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Crimp Terminal, Plug
Modular Plug, Cat5e, Short Body, Shielded, 8/8, Black Boot, for 6.00mm Cable Outside Diameter
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Crimp Terminal, Plug
TE Connectivity1971861-1
Solar Connectors / Photovoltaic Connectors Male Cable Coupler Gen 4 Seal 5.8-8mm
TE Connectivity1971861-2
Solar Connectors / Photovoltaic Connectors Male Cable Coupler Gen 2 Seal 4.5-6.2mm
TE Connectivity1103278-1
Conn Heavy-Duty Rectangular M 17 POS ST Cable Mount Loose Piece

Descriptions

Descriptions of Weidmuller 1650590000 provided by its distributors.

HDC HD 8 MC. HDC insert, Male, 250 V, 10 A, No. of poles: 8, Crimp connection, Size: 1 GTIN (EAN): 4008190299262
Pin contact insert, 1, 8 pole, unequipped, crimp connection, 1650590000
Rack and Panel Connector, 8 Contact(s), Male, Crimp Terminal
Conn Heavy-Duty Rectangular M 8 POS Crimp ST Cable Mount
Weidmüller HDC insert HDC HD 8 MC - 1650590000
Rectangular Insert, Male, 8 Position, Crimp; Product Range:Hd Series; No. Of Contacts:8Contacts; Rectangular Shell Size:8; Gender:-; Heavy Duty Contact Type:Crimp Pin; Current Rating:-; Wire Size Awg Max:-; Wire Size Awg Min:- Rohs Compliant: Yes |Weidmuller 1650590000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER