Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1103278-1

Conn Heavy-Duty Rectangular M 17 POS ST Cable Mount Loose Piece
$ 2.005
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1103278-1.

TE Connectivity

Datasheet1 page11 years ago
Datasheet236 pages15 years ago
Datasheet12 pages15 years ago
Technical Drawing1 page15 years ago

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-73.22%

CAD Models

Download TE Connectivity 1103278-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-03-12
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-12-31
LTD Date2022-06-30

Related Parts

TE Connectivity172500-1
Mark II Series 17 Position Multi-Interlock Connector Housing Plug
TE Connectivity1-640456-7
17pin 2.54mm 1 Friction Lock,Header 5A tin Through hole mounting 43.18mm*10.79mm*5.72mm
KK 254 Solid Header Vertical with Friction Lock 17 Circuits Tin Plating
TE Connectivity172500-4
Combination Line Connector, 17 Contact(s), Female, Crimp Terminal, Plug
KK 254 Solid Header, Right-Angle, with Friction Lock, 17 Circuits, Matte Tin (Sn) Plating, Bag
17-Pin 2.54mm Breakaway Header, Push-Pull 4A, Tin Plated, Black, TH, 43.18mm L × 10.6mm H

Descriptions

Descriptions of TE Connectivity 1103278-1 provided by its distributors.

Conn Heavy-Duty Rectangular M 17 POS ST Cable Mount Loose Piece
CONNECTOR, POWER, HEAVY DUTY, MALE INSERT ASSY HVS-HN.D.17.STI.C
Hvs-Hn.d.17.sti.c |Amp Te Connectivity 1103278-1
Connector Accessory, Insert, Glass Filled PC
RING TONGUE 170 (4.32 MM)18-14 AWG PTPBR
INSERT, MALE, 17WAY; Connector type:Rectangular; Gender:Plug; Ways, No. of:17; Termination method:Crimp; Contact style:Pin

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty