Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1971861-1

Solar Connectors / Photovoltaic Connectors Male Cable Coupler Gen 4 Seal 5.8-8mm
$ 1.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1971861-1.

IHS

Datasheet2 pages4 years ago

Farnell

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+12.33%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Amphenol SolarH4CMC6DM
Conn Female Solar Connector Field Mountable 6AWG
Amphenol SolarH4CMC6DC
CONNECTOR, SOLAR / PHOTOVOLTAIC HELIOS 10GA MACHINED CONTACTS
Amphenol IndustrialH4CMC6DI
Photovoltaic / Solar Connector, Male Cable Coupler, Plus, Cable Mount, IP68, 10 AWG, 52 A
TE Connectivity1971857-2
Solar Connectors / Photovoltaic Connectors PV4 Pin Contact 4-6mm (12-10 AWG)
TE Connectivity1971857-3
Solar Connectors / Photovoltaic Connectors PV4 Pin Contact 4-6mm (12-10 AWG) LP
Amphenol SolarH4CMM6DI
HELIOS 4H SOLAR PV PANEL CONNECTOR, MALE,10 AWG, PANEL, TUV AND UL APPROVED

Descriptions

Descriptions of TE Connectivity 1971861-1 provided by its distributors.

Solar Connectors / Photovoltaic Connectors Male Cable Coupler Gen 4 Seal 5.8-8mm
Pin Connector Kits, Pv4-A1; |Te Connectivity Amp 1971861-1
CONN MALE COUPLER MINUS 10-12AWG
CONNECTOR, PLUG, 1POS, CABLE, 5.8MM to 8; CONNECTOR, PLUG, 1POS, CABLE, 5.8MM to 8.0MM; Series:SOLARLOK; Contact Termination:Crimp; No. of Contacts:1; Connector Mounting:Cable; Gender:Plug; Contact Material:Copper; Contact Plating:Tin

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1971861-1 .