Weidmuller 1608920000

ZQV 2.5/8. General accessories, Cross-connector, For the terminals, No. of poles: 8 GTIN (EAN): 4008190061531
$ 3.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1608920000.

Inventory History

3 month trend:
-12.74%

Supply Chain

Introduction Date2008-12-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity640582-1
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity640586-1
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug
CONN HEADER VERT 8POS 3.96MM / Connector Header Through Hole 8 position 0.156" (3.96mm)
TE Connectivity350811-1
Connector; Soft Shell; 2, 3, 4, 5, 6 and 8; Universal MATE-N-LOK; Nylon
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 8 Circuits
8pin 3.96mm 1 Breakaway,Friction Lock,Header 5A 510nm 31.65mm*9.017mm*9.02mm

Descriptions

Descriptions of Weidmuller 1608920000 provided by its distributors.

ZQV 2.5/8. General accessories, Cross-connector, For the terminals, No. of poles: 8 GTIN (EAN): 4008190061531
Jumper Bar, 8Pos, Terminal Block; For Use With:Weidmuller Z Series Terminal Blocks; Accessory Type:Jumper Bar; Product Range:Z Series Rohs Compliant: Yes |Weidmuller 1608920000
Accessory Type = Cross Connector / Accessory Colour = Yellow / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Suitable for = Klippon Connect Terminal Block / Poles = 8 / Length mm = 39.1 / Height mm = 27.6
Weidmuller 1608920000. Weidmuller Cross Connector, For Use With: Z Series Terminals, Wemid, 39.1 mm H x 2.8 mm W x 27.6 mm D. Additional Description: WEID-1608920000 ZQV 2.5/8. Catalog Description: Cross-connector for feed-through terminal blocks for potential distribution or transmission of signals..

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER