TE Connectivity 640582-1

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug
$ 0.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640582-1.

IHS

Datasheet6 pages2 years ago

Newark

Sager Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-39.24%

CAD Models

Download TE Connectivity 640582-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity640586-1
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity640581-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity640585-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
KK Header, Vertical, with Polarizing Backwall, 8 Circuits, Tin (Sn) Plating
KK Header, Vertical, Round Pin, 8 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
KK Header, Vertical, with Polarizing Backwall, 8 Circuits, Tin (Sn) Plating, Circuit 5 Voided

Descriptions

Descriptions of TE Connectivity 640582-1 provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug
Connector Housing, Universal MATE-N-LOK, Plug, 8 Ways, 6.35 mm, Universal MATE-N-LOK Connectors
Rectangular Connector Housings; 640582-1; TE CONNECTIVITY; 1; 8; White; Straight
CONNECTOR, RECEPT; Product Range: Universal MATE-N-LOK Series; Gender: Plug; No. of Positions: 8Ways; Pitch Spacing: 6.35mm; For Use With: Universal MATE-N-LOK Connectors; SVHC: No SVHC (15-Jan-2019); Colour: White; No. of Rows
08P UMNL PLUG HSG Number of Positions: 8 Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Wire-to-Wire Standard Rectangular Connector | 8 Plug Housing Crimp | Part Number: 640582-1 | Internal Number: 640582-1 | TE Connectivity | MATE-N-LOK
Plug housing Temperature range: -55 ... 85 °C Combustibility class: UL 94 V-0 Connection principle: Wire-Board / Wire-Wire Connector Design: Accepts Male or Female Contacts / Single Row Connector Termination: Crimp Termination Gender of housing: Male Housing Material: Polyamide (PA 66) Insulation resistance: 1000 MOhm Pitch: 6.35 mm Series: MATE-N-LOK Universal Poles: 8 Rated voltage: 600 VAC/VDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640582-1.