What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 350811-1

Connector; Soft Shell; 2, 3, 4, 5, 6 and 8; Universal MATE-N-LOK; Nylon
$ 0.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350811-1.

Newark

Datasheet6 pages14 years ago

Burklin Elektronik

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.73%

CAD Models

Download TE Connectivity 350811-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640582-1
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity640586-1
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity926301-3
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug
KK Header, Vertical, Round Pin, 8 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
KK Header, Vertical, with Polarizing Backwall, 8 Circuits, Tin (Sn) Plating
KK Header, Vertical, with Polarizing Backwall, 8 Circuits, Tin (Sn) Plating, Circuit 5 Voided

Descriptions

Descriptions of TE Connectivity 350811-1 provided by its distributors.

Connector; Soft Shell; 2, 3, 4, 5, 6 and 8; Universal MATE-N-LOK; Nylon
TE Connectivity 350811-1 Pin & Socket Connector Female Unshrouded Strain Relief
TE Connectivity Stress relief, MATE-N-LOKseries, used forMATE-N-LOK series
Universal MATE-N-LOK Nylon In Line Strain Relief Plug Housing
Connector Accessories Strain Relief Nylon White
Connector Accessory, Strain Relief, Polyamide
350811-1, TE CONNECTIVITY/AMP BRAND
CONN STRAIN RELIEF OPEN 2-8POS
STRAIN RELIEF; Accessory Type: Strain Relief; For Use With: Universal MATE-N-LOK Connector Housings; No. of Positions: 8Ways; Strain Relief Material: Nylon (Polyamide); Product Range: -; SVHC: No SVHC (15-Jan-2019); Operating
STR/REL CLAMP Connector Cover Type: Strain Relief Cover Primary Product Color: White Primary Product Material: Nylon Operating Temperature (Max): 105 °C Operating Temperature (Max): 221 °F Strain Relief Cover White | Connector Cap & Cover | Part Number: 350811-1 | Internal Number: 350811-1 | Nylon | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350811-1.