Molex 09-65-2088

SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 8 Circuits
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-65-2088.

Sager Electronics

Datasheet1 page9 years ago

_legacy Avnet

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
+7.72%

CAD Models

Download Molex 09-65-2088 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

KK 396 Header Vertical Friction Lock with Press-fit Plastic Peg PCB 8 Circuits Tin (Sn) Plating
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 7 Circuits
TE Connectivity1-1318300-8
Conn Wire to Board HDR 8Power POS 3.96mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity1-1123723-6
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 6 Contacts, Through Hole Straight, Economy Power
TE Connectivity1-1123723-0
Conn Wire to Board HDR 10 POS 3.96mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of Molex 09-65-2088 provided by its distributors.

SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 8 Circuits
CONNECTOR, HEADER, 8POS, 1ROW, 3.96MM; Pitch Spacing: 3.96mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: KK 396 SPOX 5273 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin
Pitch mm = 3.96 / Contacts = 8 / Rows = 1 / Gender = Male / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Mating Pin Length mm = 10.65 / Mounting Pin Length mm = 3.6 / Current Rating A = 7 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-2 / Series = KK 396

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.9652088
  • 0009652088
  • 009652088
  • 09-65-2088.
  • 09/65/2088
  • 0965-2088
  • 09652088
  • 96-52-088
  • 9652088