Molex 26-48-2085

8pin 3.96mm 1 Breakaway, Friction Lock, Header 5A 510nm 31.65mm*9.017mm*9.02mm
$ 1.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-48-2085.

Molex

Datasheet1 page5 years ago

IHS

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-67.51%

Alternate Parts

Price @ 1000
$ 1.83
$ 0.585
$ 0.585
Stock
59,450
472,402
472,402
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3.96 mm
3.96 mm
3.96 mm
Number of Contacts
8
8
8
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Solder, Through Hole
Solder, Through Hole
Orientation
Straight
Right Angle, Vertical
Right Angle, Vertical
Contact Plating
Gold
Tin
Tin
Housing Material
Plastic
-
-
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1985-07-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

KK 396 Breakaway Header Vertical Square Pin with Friction Lock 8 Circuits Tin Plating
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits
KK 396 Header, Vertical, Friction Lock, 10 Circuits, Gold (Au) Plating
TE Connectivity280612-1
Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole Box/Carton
TE Connectivity280613-2
Wtb Conn, Header, 10Pos, 1Row, 3.96Mm Rohs Compliant: Yes |Te Connectivity Amp 280613-2
Conn Unshrouded Header HDR 8 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of Molex 26-48-2085 provided by its distributors.

8pin 3.96mm 1 Breakaway,Friction Lock,Header 5A 510nm 31.65mm*9.017mm*9.02mm
Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole KK® Bulk
.156 K.K. Connectors 8P STRAIGHT HEADER
KK 156 Hdr Assy FrLk Bkwy 08 ckt 20 Au
Headers & Wire Housings HDR VT 1X08P .156 015/172 AU
Cross Referenced to MOLEX - Part MOL26-48-2085
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle
Wire-Board Connector Header 8Pos, 3.96Mm; Product Range:Molex - Kk 41671 Series; Contact Termination:Through Hole Vertical; Gender:Header; No. Of Contacts:8; No. Of Rows:1; Pitch Spacing:3.96Mm; Contact Plating:Gold; Series:Kk Rohs Compliant: Yes |Molex 26-48-2085

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026482085
  • 26482085
  • A-41671-C08A241
  • A41671C08A241