Descriptions of Weidmuller 1608650000 provided by its distributors.
Modular Terminal Block, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block 3 POS Tension Clamp T DIN Rail
PE terminal, Tension-clamp connection, 2.5 mm², 800 V, Number of connections: 3, Number of levels: 1, Green/yellow ZPE 2.5/3AN
ZPE 2.5/3AN. Z terminal with tension spring connection, Earth terminal, Rated cross-section: 2.5 mm², Tension clamp connection, Wemid, green/yellow, Direct mounting GTIN (EAN): 4008190076559
Terminal Block, Din Rail, 3 Position, 26-12Awg; Núm. De Posiciones:2; Tensión Nominal:800V; Corriente Nominal:8A; Tamaño De Cable Awg Mín.:30Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:4Mm²; Núm. De Niveles:1 |Weidmuller 1608650000
Weidmuller 1608650000 Klippon Modular Pe Terminal Block Brand: Weidmuller. Part Number: 1608650000. Klippon Modular PE Terminal Block, Standard, Series: Z Series, 800 VAC, 300 A, 3 Pole, 30 to 12 AWG Wire, 10 mm Wire Strip Length, Blade Terminal, 0.6 x 3.5 mm Terminal, Snap-On Mount, Spring, -50 to 120 deg C, Wemid, Green/Yellow, 2.539 in H x 0.201 in W x 1.516 in D. Additional Description: WEID-1608650000 ZPE 2.5/3AN PE TERMINAL, TENSION-CLAMP CONNECTION, 2.5 MM, 800 V, NUMBER OF CONNECTIONS: 3, NUMBER OF LEVELS: 1, GREEN/YELLOW. Catalog Description: Terminal block for connecting protective earth conductors to the mounting base (earth). Hardened steel withstands the mechanical forces, tin-coated copper ensures top conductivity...
Positions = 3 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 30 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Tension Clamp / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Pitch mm = 5.1 / Standards Met = CE / Standards Met = CSA / Standards Met = cURusEX / Standards Met = DETNORVER / Standards Met = DNVGL / Standards Met = EAC / Standards Met = IECEXULD / Standards Met = INMETRO / Standards Met = KEMAATEX / Standards Met = LLOYDSREG / Standards Met = MARITREG / Standards Met = RINA / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120