Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1724026

Phoenix, MK3DS1, 5/3-5, 08, PCBterminal, Conn PC Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 15A

$ 9.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1724026.

Phoenix Contact

Datasheet10 pages2 years ago
Technical Drawing1 page0 years ago

Electro Sonic

Amar Radio Corporation

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-51.98%

CAD Models

Download Phoenix Contact 1724026 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1723027
Conn PC Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 17.5A Cardboard
TE Connectivity / AMP282897-3
Conn Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Phoenix Contact1723292
Conn PC Terminal Block F 9 POS 5.08mm Solder ST Thru-Hole 10A
TE Connectivity282917-3
Modular Terminal Block, 24A, 4mm2, 3 Row(s), 3 Deck(s)
Phoenix Contact3002034
Standard Feed-Thru Terminal Block 12A 250V - UK3-MSTB-508
TE Connectivity1776260-3
Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 10A/Contact

Descriptions

Descriptions of Phoenix Contact 1724026 provided by its distributors.

Phoenix,MK3DS1,5/3-5,08,PCBterminal,Conn PC Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 15A
Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB Terminal Block 15A 400V 3-Pos. (per level)
TERMINAL BLOCK, WIRE TO BRD, 3POS, 14AWG; Pitch Spacing: 5.08mm; No. of Positions: 3Ways; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Screw; Rated Current: 15A; Rated
PCB terminal block, nominal current: 15 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 9, number of rows: 3, number of positions per row: 3, product range: MK3DS 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG