Weidmuller 1469490000

AC/DC Power Supply Single-OUT 22V to 28V 10A 240W 9-Pin
$ 183.99
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1469490000.

Master Electronics

Datasheet8 pages9 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
+0.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-07-05
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-12-31

Related Parts

TDK-LambdaDRB15-24-1
AC-DC Power Supplies, DIN rail mount, Output: 15.12W, 24V, DIN rail installation compatible
TDK-LambdaDRB50-24-1
AC-DC Power Supplies, DIN rail mount, Output: 50.4W, 24V, DIN rail installation compatible
TDK-LambdaDRB30-24-1
AC-DC Power Supplies, DIN rail mount, Output: 30W, 24V, DIN rail installation compatible
Power Supply,AC-DC,24V,2.5A,85-264V In,Enclosed,DIN Rail Mount,60W,S8VS Series
AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid

Descriptions

Descriptions of Weidmuller 1469490000 provided by its distributors.

AC/DC Power Supply Single-OUT 22V to 28V 10A 240W 9-Pin
AC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid
PRO ECO 240W 24V 10A, SWITCH MODE POWER SUPPLY UNIT, 24V, 10A
Power supply, 240 W, 10 A @ 55 °C PRO ECO 240W 24V 10A
Weidmüller PROeco PRO ECO 240W 24V 10A - 1469490000
Power supply, 22 to 28 VDC, 10 A, 240 W, 1469490000
AC/DC Power Supply Single 24V 10A 240W DIN Rail
AC/DC CONVERTER, 240W, 24V, 10A; Power Supply Approvals: ITE; No. of Outputs: 1 Output; Output Power Max: 240W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 10A; Output Voltage - Output 2: -; Output Current - Output 2: -
WEIDMULLER 1469490000AC/DC CONVERTER, 240W, 24V, 10A
Weidmuller , PRO ECO, 24V , 85 ¡ú 264V
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 10 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 240 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Insulation Voltage kV = 3 / Ripple & Noise (V) mV = 50 / Termination Type = Screw Terminal / Series = PRO ECO / Efficiency % = 90 / MTBF h = 500000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 100 / Height mm = 125 / Width mm = 60

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1469490000.