Omron S8VM-05024AD

AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
$ 168.88
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron S8VM-05024AD.

IHS

Datasheet39 pages10 years ago

Electro Sonic

Mouser

Newark

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-02-28
LTD Date2019-02-28

Related Parts

Power Supply,AC-DC,24V,2.5A,85-264V In,Enclosed,DIN Rail Mount,60W,S8VS Series
Switch Mode Power Supply Switcher Design Mode 150W 1PH 100/240VAC Nominal Input
Omron Rail power supply, S8VSseries, 24V DC output, 85 → 264V Communication input
TDK-LambdaSCS120PW24
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid
TDK-LambdaCSS65-24
AC/DC Power Supply Single-OUT 24V 2.71A 65W Medical 8-Pin
TDK-LambdaDPP100-24
AC-DC Power Supplies, DIN rail mount, Output: 100W, 24V, DIN rail installation compatible

Descriptions

Descriptions of Omron S8VM-05024AD provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
Power Supply;AC-DC;24V;2.2A;85-264V In;Enclosed;DIN Rail;PFC;53W;S8VM Series
Sensor; Proximity; 42 mm; 12 to 24 VDC; 13 mA (Max.); Unshielded; 0.1 kHz
AC/DC Power Supply Single-OUT 24V 2.2A 50W 8-Pin
DIN Rail Power Supplies 2.2A,24V,Dinrail,Cov,w/undervo
Power Supplies 50 W,24 V,2.2 A,
2.2A24VDINRAILCOVW/UNDERVO S8VM05024AD
Power Supply, Ac-Dc, 24V, 2.2A; Power Supply Approvals:ite; No. Of Outputs:1 Output; Output Power Max:50W; Output Voltage - Output 1:24V; Output Current - Output 1:2.2A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes
OMRON S8VM-05024AD DC Power Supply, 24VDC, 2.2A, 50/60Hz. More details: DC Power Supply, Input Voltage 100 to 240VAC, Output Voltage 24VDC, Power Rating 50W, Output Amps 2.2, DIN Rail Mounting, Switching, Case Material Metal Case, Height 84mm, Width 33mm, Depth 138mm, S8VM Series, 50/60 Hz, Output Noise 0.75 Percent (p-p) Max, Hold Up Time 20 msec, Status Indicator Green/Yellow/Red LED, Features Covered Frame, Failure Diagnostics, Finger Protection Prevents Electric Shock, Undervoltage Alarm Function Assists In Determining Causes Of Errors

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8VM05024AD